
The BSL207SPL6327HTSA1 is a surface mount MOSFET from Infineon with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 2W and a continuous drain current of 6A. The device is packaged in a TSOP package and is RoHS compliant. The MOSFET has a drain to source voltage of 20V and a gate to source voltage of 12V.
Sign in to ask questions about the Infineon BSL207SPL6327HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSL207SPL6327HTSA1 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 53ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 1.007nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 41mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSL207SPL6327HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
