
P-channel MOSFET featuring 20V drain-source breakdown voltage and 4.7A continuous drain current. This silicon Metal-Oxide Semiconductor FET offers a low Rds(on) of 67mΩ at 10V Vgs. Designed for efficient switching, it exhibits a turn-on delay of 8.7ns and a fall time of 23.3ns. The component is housed in a compact TSOP package, rated for 2W maximum power dissipation and operating between -55°C and 150°C.
Sign in to ask questions about the Infineon BSL211SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSL211SP technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 4.7A |
| Current Rating | -4.7A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 23.3ns |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Not Halogen Free |
| Height | 1mm |
| Input Capacitance | 654pF |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 67mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 8.7ns |
| DC Rated Voltage | -20V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSL211SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
