The BSL211SPL6327HTSA1 is a surface mount N-Channel MOSFET from Infineon with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 4.7A and a drain to source voltage of 20V. The device has a maximum power dissipation of 2W and a gate to source voltage of 12V. It is lead free and RoHS compliant, packaged in a SOT-23-6 case and available on tape and reel.
Infineon BSL211SPL6327HTSA1 technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 4.7A |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 23.3ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 654pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Rds On Max | 67mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 8.7ns |
| RoHS | Compliant |
No datasheet is available for this part.