The BSL211SPL6327XT is a surface mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 4.7A and a gate to source voltage of 12V. The device is packaged in a TSOP package and is available in tape and reel packaging. It is compliant with RoHS regulations and is suitable for use in high-temperature applications.
Infineon BSL211SPL6327XT technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 4.7A |
| Fall Time | 23.3ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 8.7ns |
| RoHS | Compliant |
No datasheet is available for this part.