
MOSFET P-CH 20V 4.7A 6-TSOP
Infineon BSL211SPT technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 4.7A |
| Current Rating | -4.7A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 654pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 67mR |
| Series | OptiMOS™ |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
No datasheet is available for this part.
