
The BSL214NL6327HTSA1 is a 2 N-Channel JFET from Infineon with a maximum operating temperature range of -55°C to 150°C. It features a maximum power dissipation of 500mW and a continuous drain current of 1.5A. The device is packaged in a SOT-23-6 package and is RoHS compliant. It has an input capacitance of 143pF and a fall time of 1.4ns, with a turn-off delay time of 6.8ns and a turn-on delay time of 4.1ns.
Sign in to ask questions about the Infineon BSL214NL6327HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSL214NL6327HTSA1 technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 1.4ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 143pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 140mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 6.8ns |
| Turn-On Delay Time | 4.1ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSL214NL6327HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
