
N and P-Channel Junction Field-Effect Transistor (JFET) designed for surface mount applications in a TSOP package. Features a continuous drain current of 1.5A and a drain-to-source voltage (Vdss) of 20V. Offers a low drain-to-source resistance (Rds On) of 140mR. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 500mW. This component is RoHS compliant and halogen-free.
Sign in to ask questions about the Infineon BSL215CH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSL215CH6327XTSA1 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Resistance | 108mR |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Input Capacitance | 143pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| On-State Resistance | 150mR |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Power Dissipation | 500mW |
| Rds On Max | 140mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, OptiMOS™ |
| Threshold Voltage | 950mV |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSL215CH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
