
P-channel MOSFET in TSOP package, featuring 30V drain-source breakdown voltage and 5.5A continuous drain current. Offers low 43mΩ drain-source on-resistance and 2W power dissipation. Operates from -55°C to 150°C with fast switching times, including a 7.3ns turn-on delay. Surface mountable and RoHS compliant.
Infineon BSL307SPL6327 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 5.5A |
| Current Rating | -5.5A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 43mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.1mm |
| Input Capacitance | 805pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | -1.5V |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 43mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | -1.5V |
| Turn-Off Delay Time | 36.4ns |
| Turn-On Delay Time | 7.3ns |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSL307SPL6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
