
The BSL307SPT is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 5.5A and a maximum power dissipation of 2W. The device is rated for a DC voltage of -30V and has an input capacitance of 805pF. It is lead free and compliant with the OptiMOS series.
Sign in to ask questions about the Infineon BSL307SPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSL307SPT technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 5.5A |
| Current Rating | -5.5A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 805pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Rds On Max | 43mR |
| Series | OptiMOS™ |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSL307SPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
