
The BSL316CH6327XTSA1 is a N and P-Channel Junction Field-Effect Transistor (JFET) from Infineon. It has a package type of GREEN, PLASTIC, TSOP-6 and is RoHS compliant. The device operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 500mW. It features a maximum drain to source voltage of -30V and a maximum continuous drain current of 1.5A. The on-state resistance is 150mR and the threshold voltage is 1.6V.
Infineon BSL316CH6327XTSA1 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Resistance | 119mR |
| Drain to Source Voltage (Vdss) | -30V |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 282pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | -30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| On-State Resistance | 150mR |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Rds On Max | 160mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, OptiMOS™ |
| Threshold Voltage | 1.6V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSL316CH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
