
Surface mount power MOSFET featuring 60V drain-source voltage and 4.5A continuous drain current. Optimized for low on-state resistance at 49mR (typical) and 60mR (max), with a maximum power dissipation of 2W. Operates across a wide temperature range from -55°C to 150°C. TSOP package, tape and reel packaging, lead-free, halogen-free, and RoHS compliant.
Infineon BSL606SNH6327XTSA1 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Resistance | 49mR |
| Drain to Source Voltage (Vdss) | 60V |
| Halogen Free | Halogen Free |
| Input Capacitance | 657pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| On-State Resistance | 60mR |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 60mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSL606SNH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
