
The BSL802SNH6327XTSA1 is a surface mount N-channel junction field-effect transistor from Infineon. It has a maximum operating temperature range of -55°C to 150°C and is compliant with RoHS regulations. The device features a maximum power dissipation of 2W and a maximum dual supply voltage of 20V. It is packaged in a TSOP package and is available in a tape and reel format.
Sign in to ask questions about the Infineon BSL802SNH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSL802SNH6327XTSA1 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 7.5A |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 8V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.347nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 22mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSL802SNH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
