
The BSL802SNL6327HTSA1 is a surface mount N-channel junction field-effect transistor from Infineon. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is RoHS compliant and features a maximum power dissipation of 2W. The transistor is packaged in a SOT-23-6 package and is available on tape and reel.
Sign in to ask questions about the Infineon BSL802SNL6327HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSL802SNL6327HTSA1 technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 7.5A |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 5.5ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 1.347nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 22mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSL802SNL6327HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
