Infineon BSM150GD60DLC technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.95V |
| Collector-emitter Voltage-Max | 2.45V |
| Input | Standard |
| Input Capacitance | 6.5nF |
| Max Collector Current | 180A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| Package Quantity | 500 |
| Packaging | Tray |
| Power Dissipation | 570W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSM150GD60DLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.