Insulated Gate Bipolar Transistor, 180A I(C), 600V V(BR)CES, N-Channel, ECONO3, 39 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 39 |
| Terminal Position | UPPER |
| Pin Count | 39 |
| Number of Elements | 6 |
| REACH | Compliant |
| Military Spec | False |