
The BSM200GA120DN2S IGBT module from Infineon features a collector-emitter breakdown voltage of 1.2kV and a saturation voltage of 2.5V. It operates within a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The module is packaged in a MODULE-5 format and is available in quantities of 500.
Sign in to ask questions about the Infineon BSM200GA120DN2S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSM200GA120DN2S technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector-emitter Voltage-Max | 1.2kV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Power Dissipation | 1.55kW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSM200GA120DN2S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
