Insulated Gate Bipolar Transistor, 400A I(C), 1700V V(BR)CES, N-Channel
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Collector-emitter Voltage-Max | 1.7kV |
| Max Collector Current | 400A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 10 |
| RoHS Compliant | No |
| RoHS | Not Compliant |