The BSM20GD60DLCE3224 is a 600V insulated gate bipolar transistor module from Infineon, featuring a collector-emitter saturation voltage of 1.95V and a maximum collector current of 32A. It operates within a temperature range of -40°C to 125°C and is packaged in a flange mount configuration. The module is RoHS compliant and is available in a quantity of 10 per reel.
Checking distributor stock and pricing after the page loads.
Infineon BSM20GD60DLCE3224 technical specifications.
| Package/Case | Module |
| Collector Emitter Saturation Voltage | 1.95V |
| Collector-emitter Voltage-Max | 600V |
| Max Collector Current | 32A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Power Dissipation | 125W |
| RoHS Compliant | Yes |
| RoHS | Compliant |