
The BSM25GD120DN2E3224 is an insulated gate bipolar transistor module from Infineon with a maximum collector-emitter voltage of 1.2kV and a maximum collector current of 35A. It features a collector-emitter saturation voltage of 2.5V and a maximum power dissipation of 200W. The module is packaged in an ECONOPACK-17 and measures 17mm in height, 45mm in width, and 107.5mm in length. It operates within a temperature range of -40°C to 150°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSM25GD120DN2E3224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSM25GD120DN2E3224 technical specifications.
| Package/Case | Module |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector-emitter Voltage-Max | 1.2kV |
| Height | 17mm |
| Length | 107.5mm |
| Max Collector Current | 35A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200W |
| Mount | Screw |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSM25GD120DN2E3224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
