The BSM300GA120DN2S IGBT module from Infineon features a collector-emitter breakdown voltage of 1.2kV and a saturation voltage of 2.5V. It operates within a temperature range of -40°C to 150°C and has a power dissipation of 2.5kW. This module is compliant with RoHS regulations and is available in a 4-pin SSW SENSE package quantity of 500.
Checking distributor stock and pricing after the page loads.
Infineon BSM300GA120DN2S technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector-emitter Voltage-Max | 1.2kV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Power Dissipation | 2.5kW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.