Insulated Gate Bipolar Transistor, 440A I(C), 1700V V(BR)CES
Checking distributor stock and pricing after the page loads.
Infineon BSM300GA170DN2 technical specifications.
| Package/Case | Module |
| Collector-emitter Voltage-Max | 1.7kV |
| Max Collector Current | 440A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.