IGBT Modules N-CH 600V 40A
Checking distributor stock and pricing after the page loads.
Infineon BSM30GD60DLCE3224 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.95V |
| Collector-emitter Voltage-Max | 2.45V |
| Input | Standard |
| Input Capacitance | 1.3nF |
| Max Collector Current | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 135W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| Package Quantity | 10 |
| Packaging | Tray |
| Power Dissipation | 135W |
| RoHS Compliant | Yes |
| RoHS | Compliant |