Insulated Gate Bipolar Transistor, 550A I(C), 1200V V(BR)CES, MODULE-5
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 1.2kV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Power Dissipation | 2.7kW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
