
The BSM50GB60DLC is a 600V insulated gate bipolar transistor with a maximum collector current of 75A and a maximum power dissipation of 280W. It is packaged in a flange mount configuration with dimensions of 30.5mm in height, 34mm in width, and 94mm in length. The transistor operates within a temperature range of -40°C to 125°C and is RoHS compliant. It is available in a package quantity of 10 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSM50GB60DLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.2V |
| Collector-emitter Voltage-Max | 600V |
| Height | 30.5mm |
| Length | 94mm |
| Max Collector Current | 75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 280W |
| Mount | Screw |
| Package Quantity | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSM50GB60DLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.