Sign in to ask questions about the Infineon BSM50GD120DN2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSM50GD120DN2G technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector-emitter Voltage-Max | 3.7V |
| Input | Standard |
| Input Capacitance | 33nF |
| Max Collector Current | 78A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 400W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSM50GD120DN2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.