Insulated Gate Bipolar Transistor, 125A I(C), 1200V V(BR)CES, N-Channel, ECONO-39
Infineon BSM75GD120DLCBOSA1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 39 |
| Terminal Position | UPPER |
| Pin Count | 39 |
| Number of Elements | 6 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.