
The BSM75GD120DN2 is a 1.2kV insulated gate bipolar transistor (IGBT) with a maximum collector current of 103A and a maximum power dissipation of 520W. It is available in a module package with a screw mount. The device operates within a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The module dimensions are 17mm in height, 62mm in width, and 122mm in length.
Checking distributor stock and pricing after the page loads.
Infineon BSM75GD120DN2 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector-emitter Voltage-Max | 1.2kV |
| Height | 17mm |
| Length | 122mm |
| Max Collector Current | 103A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 520W |
| Mount | Screw |
| Package Quantity | 10 |
| Power Dissipation | 520W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 62mm |
| RoHS | Compliant |
No datasheet is available for this part.