The BSN011NE2LSIXUSA1 is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 53A and a drain to source voltage of 25V. The device features a drain to source resistance of 1.1mR and is RoHS compliant. It is available in a package quantity of 2000, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSN011NE2LSIXUSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Resistance | 1.1mR |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Series | BSN011NE2 |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSN011NE2LSIXUSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.