
The BSO033N03MSGXUMA1 is a surface mount N-channel JFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.56W and is RoHS compliant. The device is packaged in a green plastic package with 8 leads and is available in a cut tape format. It features a maximum drain to source voltage of 30V and a maximum gate to source voltage of 20V, with a continuous drain current of 17A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSO033N03MSGXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 9.6nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.56W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 3.3mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSO033N03MSGXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.