
The BSO080P03NS3EGXUMA1 is a surface mount OptiMOS MOSFET with a maximum continuous drain current of 12A and a maximum drain to source voltage of -30V. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 1.6W. This device is lead free and halogen free, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSO080P03NS3EGXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSO080P03NS3EGXUMA1 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | -30V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 25V |
| Halogen Free | Halogen Free |
| Input Capacitance | 6.75nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | -30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 64ns |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSO080P03NS3EGXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
