
P-Channel MOSFET, surface mount, SOIC package. Features 30V drain-to-source breakdown voltage and 12.6A continuous drain current. Offers low on-resistance of 8mR and fast switching times with 15ns turn-on delay and 22ns fall time. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 1.79W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSO080P03S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSO080P03S technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 12.6A |
| Current Rating | -12.6A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 5.89nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.79W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.79W |
| Radiation Hardening | No |
| Rds On Max | 8mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 130ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | -30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BSO080P03S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
