
The BSO080P03SHXUMA1 is a surface mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 12.6A and a drain to source voltage of -30V. The MOSFET is halogen free and lead free, and is compliant with RoHS regulations. It has a maximum power dissipation of 1.79W and a threshold voltage of -1.5V.
Sign in to ask questions about the Infineon BSO080P03SHXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSO080P03SHXUMA1 technical specifications.
| Package/Case | SO |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 12.6A |
| Drain to Source Voltage (Vdss) | -30V |
| Gate to Source Voltage (Vgs) | 25V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | -30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.79W |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -1.5V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSO080P03SHXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.