
The BSO110N03MSGXUMA1 is a surface mount N-channel MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.56W and is compliant with RoHS and Reach SVHC. The device features a package type of SMALL OUTLINE, R-PDSO-G8 and is packaged in cut tape. It has a continuous drain current of 10A and a drain to source voltage of 30V.
Sign in to ask questions about the Infineon BSO110N03MSGXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSO110N03MSGXUMA1 technical specifications.
| Package/Case | SO |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 4.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.5nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.56W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Rds On Max | 11mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 9.5ns |
| Turn-On Delay Time | 7.8ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSO110N03MSGXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.