
The BSO130N03MSGXUMA1 is a surface mount N-channel MOSFET from Infineon with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 1.56W and a maximum drain to source voltage of 30V. The device features a continuous drain current of 9A and an on-resistance of 13mΩ. It is packaged in a SOIC case and is mounted on the surface of a printed circuit board. The BSO130N03MSGXUMA1 is RoHS compliant.
Infineon BSO130N03MSGXUMA1 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.3nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.56W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 13mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
No datasheet is available for this part.
