Infineon BSO130P03SHXUMA1 technical specifications.
| Package/Case | SO |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 9.2A |
| Drain to Source Voltage (Vdss) | -30V |
| Gate to Source Voltage (Vgs) | 25V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | -30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSO130P03SHXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.