The BSO200P03SHXT is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a continuous drain current of 7.4A and has a gate to source voltage of 25V. The device features a fall time of 33ns and turn-off and turn-on delay times of 42ns and 10ns, respectively. It is available in tape and reel packaging and is not radiation hardened.
Infineon BSO200P03SHXT technical specifications.
| Continuous Drain Current (ID) | 7.4A |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSO200P03SHXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.