Trans MOSFET P-CH 20V 8.2A 8-Pin DSO
Checking distributor stock and pricing after the page loads.
Infineon BSO203PNTMA1 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8.2A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 2.242nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 21mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| RoHS | Not Compliant |