
Checking distributor stock and pricing after the page loads.
Infineon BSO203SPNT technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 9A |
| Fall Time | 69ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Turn-Off Delay Time | 58ns |
| Turn-On Delay Time | 15.6ns |
| RoHS | Compliant |
No datasheet is available for this part.
