
The BSO203SPNTMA1 is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 2.35W and a maximum drain to source voltage of 20V. The device is packaged in a SOIC case and is mounted on the surface of a printed circuit board. It is not RoHS compliant and is part of the OptiMOS series.
Checking distributor stock and pricing after the page loads.
Infineon BSO203SPNTMA1 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 2.265nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.35W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 21mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| RoHS | Not Compliant |
No datasheet is available for this part.
