Infineon BSO211PHXUMA1 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | -20V |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.095nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | -20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.6W |
| Rds On Max | 67mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSO211PHXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.