
Power Field-Effect Transistor, 12.6A I(D), 30V, 0.008ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SOP-8
Sign in to ask questions about the Infineon BSO301SPHXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSO301SPHXUMA1 technical specifications.
| Package/Case | SO |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 12.6A |
| Drain to Source Voltage (Vdss) | -30V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | -30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.79W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Threshold Voltage | -1.5V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSO301SPHXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
