The BSO303SPHXUMA1 is a surface mount MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 1.56W and a maximum dual supply voltage of -30V. The device is RoHS compliant and features a lead-free plating. It has a maximum continuous drain current of 7.2A and a maximum drain to source voltage of -30V. The MOSFET has a gate to source voltage of 20V and an input capacitance of 2.33nF.
Sign in to ask questions about the Infineon BSO303SPHXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSO303SPHXUMA1 technical specifications.
| Package/Case | SO |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 7.2A |
| Drain to Source Voltage (Vdss) | -30V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2.33nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | -30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.56W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 21mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSO303SPHXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.