
The BSO4410 is a 30V MOSFET with a continuous drain current of 11.1A and a maximum power dissipation of 2.5W. It features a low on-resistance of 13mR and is packaged in a SOIC-8 surface mount package. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The BSO4410 is suitable for use in a variety of applications, including power management and switching circuits.
Sign in to ask questions about the Infineon BSO4410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSO4410 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 11.1A |
| Current Rating | 11.1A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.28nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 13mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSO4410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
