
MOSFET N-CH 30V 11.1A 8-SOIC
Infineon BSO4410T technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 11.1A |
| Current Rating | 11.1A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.28nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 13mR |
| Series | OptiMOS™ |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
