
The BSO4804T is a 30V 8A N-Channel MOSFET from Infineon, packaged in a surface mount SOIC package. It has a maximum operating temperature range of -55°C to 150°C and is lead free. The device has a maximum power dissipation of 2W and a maximum Rds on resistance of 20mR. It is part of the OptiMOS series and is suitable for a variety of applications.
Infineon BSO4804T technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8A |
| Current Rating | 8A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 870pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 20mR |
| Series | OptiMOS™ |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSO4804T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
