
N-channel MOSFET featuring 55V drain-source breakdown voltage and 5A continuous drain current. Surface mountable in a SOIC package with tin plating, this silicon metal-oxide semiconductor FET offers 35mΩ on-state resistance and 2W power dissipation. Operating from -55°C to 150°C, it includes 870pF input capacitance and an 8ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSO604NS2XUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 5A |
| Current Rating | 5A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 8ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 870pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 55V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| On-State Resistance | 35mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 35mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSO604NS2XUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
