
Power Field-Effect Transistor, 3A I(D), 60V, 0.12ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSO612CVGHUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSO612CVGHUMA1 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Voltage (Vdss) | 60V |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.45mm |
| Input Capacitance | 340pF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 120mR |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 145ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSO612CVGHUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.