
Trans MOSFET N/P-CH 60V 3A/2A 8-Pin DSO T/R
Checking distributor stock and pricing after the page loads.
Infineon BSO612CVT technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3A |
| Current Rating | 3A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 340pF |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| RoHS | Compliant |