
The BSO615CGHUMA1 is a dual N and P-channel MOSFET from Infineon, packaged in a small outline SO package. It can handle a maximum drain current of 2A and a maximum drain to source voltage of 60V. The device is lead free and RoHS compliant, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 2W and an input capacitance of 380pF.
Sign in to ask questions about the Infineon BSO615CGHUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSO615CGHUMA1 technical specifications.
| Package/Case | SO |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Voltage (Vdss) | 60V |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Not Halogen Free |
| Input Capacitance | 380pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 110mR |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSO615CGHUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
