
The BSO615NGHUMA1 is a 2 N-Channel MOSFET from Infineon with a maximum drain to source voltage of 60V and continuous drain current of 2.6A. It features a power dissipation of 2W and is packaged in a surface mount SOIC package. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. It is available in a tape and reel packaging format.
Sign in to ask questions about the Infineon BSO615NGHUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSO615NGHUMA1 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 2.6A |
| Drain to Source Voltage (Vdss) | 60V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Not Halogen Free |
| Input Capacitance | 380pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Rds On Max | 150mR |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSO615NGHUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.